Excelitas Technology VTL5C3/2

Light Dependent Resistor Output Optocoupler, 2500V Isolation
$ 7.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelitas Technology VTL5C3/2.

IHS

Datasheet2 pages24 years ago

Newark

element14

RS (Formerly Allied Electronics)

CAD Models

Download Excelitas Technology VTL5C3/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-02-23

Descriptions

Descriptions of Excelitas Technology VTL5C3/2 provided by its distributors.

Light Dependent Resistor Output Optocoupler, 2500V Isolation
2500 V AXIAL LIGHT DEPENDENT RESISTOR O/P OPTOCOUPLER
VACTROL, AXIAL, 2.0 V @ 20 MA (LED), 40 MA (MAX.) (LED), -40 C, 75 C
OPTOCOUPLER, RESISTOR, 2500VRMS
OPTOCOUPLER, RESISTOR, 2500VRMS; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Resistor; Input Current:40mA; Output Voltage:100V; Opto Case Style:Through Hole; No. of Pins:4; MSL:(Not Available)
Optocoupler, Resistor, 2500Vrms; Tensión De Aislamiento:2.5Kv; Corriente Directa If Máx.:40Ma; Estilo De La Carcasa Del Optoacoplador:Axial; Núm. De Contactos:4; Tipo De Empaquetado:Individual; Corriente De Entrada:40Ma |Excelitas Tech VTL5C3/2

Manufacturer Aliases

Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:

  • EXCELITAS
  • Excelitas Technologies
  • EXCELITAS TECH
  • EXCELITAS TECHNOLOGIES CORP
  • Excel Technology Int
  • EXCELITAS TECHNOLOGIES SENSORS
  • EXCELICS SEMICONDUCTOR INC
  • Excelitas Technolog
  • EXCEL SEMICONDUCTOR INC
  • EXCELITAS TECHNOLOGIES CORPORATION
  • HEIMANN OPTOELECTRONICS GMBH