Excelitas Technology VTL5C2

Vactrol, Axial, 2.0 V @ 20 ma (led), 40 ma (max.) (led), -40 C, 75 C
$ 8.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Excelitas Technology VTL5C2.

element14 APAC

Datasheet2 pages25 years ago

TME

Farnell

element14

CAD Models

Download Excelitas Technology VTL5C2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Excelitas Technology VTL5C2 provided by its distributors.

VACTROL, AXIAL, 2.0 V @ 20 MA (LED), 40 MA (MAX.) (LED), -40 C, 75 C
OPTOCOUPLER, SINGLE CHANNEL; Optocoupler Case Style:Axial; No. of Pins:4Pins; Forward Current If Max:40mA; Isolation Voltage:2.5kV; Product Range:VTL5C Series; SVHC:No SVHC (15-Jun-2015); Input Current:40mA; No. of Chann
Optocoupler, Resistor, 2500Vrms; Tensión De Aislamiento:2.5Kv; Corriente Directa If Máx.:40Ma; Estilo De La Carcasa Del Optoacoplador:Axial; Núm. De Contactos:4; Tipo De Empaquetado:Individual; Corriente De Entrada:40Ma |Excelitas Tech VTL5C2

Manufacturer Aliases

Excelitas Technology has several brands around the world that distributors may use as alternate names. Excelitas Technology may also be known as the following names:

  • EXCELITAS
  • Excelitas Technologies
  • EXCELITAS TECH
  • EXCELITAS TECHNOLOGIES CORP
  • Excel Technology Int
  • EXCELITAS TECHNOLOGIES SENSORS
  • EXCELICS SEMICONDUCTOR INC
  • Excelitas Technolog
  • EXCEL SEMICONDUCTOR INC
  • EXCELITAS TECHNOLOGIES CORPORATION
  • HEIMANN OPTOELECTRONICS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VTL 5C2