MaxLinear XRT75L00DIV-F

Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 52-Pin TQFP
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT75L00DIV-F.

Augswan

Datasheet92 pages22 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear XRT75L00DIV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of MaxLinear XRT75L00DIV-F provided by its distributors.

Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 52-Pin TQFP
RoHS Compliant Lead Free Surface Mount TQFP Telecom IC (Function) 85C 780mW 6V
IC, LINE INTERFACE, SINGLE, 3.46V TQFP52; IC Interface Type:Serial; Supply Voltage Range:3.135V to 3.465V; Power Dissipation Pd:780mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFP; No. of Pins:52

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar