MaxLinear XR88C681JTR-F

Lead Free Surface Mount RoHS Compliant Tape and Reel UART IC 5.25V 1Mbps -40C 15mA
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C681JTR-F.

Augswan

Datasheet101 pages19 years ago

Future Electronics

CAD Models

Download MaxLinear XR88C681JTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of MaxLinear XR88C681JTR-F provided by its distributors.

Lead Free Surface Mount RoHS Compliant Tape and Reel UART IC 5.25V 1Mbps -40C 15mA
XR88C681 Series 5 V 1 Mbps Surface Mount CMOS Dual Channel UART - PLCC-44
UART 2-CH 1byte FIFO 5V 44-Pin PLCC T/R
UART Interface IC Dual Channel UART

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR-88C681JTR-F