MaxLinear XR3172EID-F

IC TXRX RS485 DIFF 3V 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3172EID-F.

Augswan

Datasheet24 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XR3172EID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of MaxLinear XR3172EID-F provided by its distributors.

IC TXRX RS485 DIFF 3V 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
TXRX, RS485, DIFF, 3V, 8NSOIC; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:3172
Rs422/rs485 Transceiver, 3.6V, Soic8; Device Type:rs422 / Rs485 Transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar