MaxLinear XR21V1414M48-F

Uart, 4-CH Full Speed, Usb I/f, 48TQFP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XR21V1414M48-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21V1414M48-F.

Farnell

Datasheet26 pages25 years ago

Descriptions

Descriptions of MaxLinear XR21V1414M48-F provided by its distributors.

UART, 4-CH FULL SPEED, USB I/F, 48TQFP
UART, 4-CH FULL SPEED, USB I/F, 48TQFP; No. of Channels:4 Channel; Data Rate:12Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Interface Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.97V to 3.63V; Termination Type:Surface Mount Device; UART Features:Fractional Baud Rate Generator

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar