MaxLinear XR16M581IB25-F

Serial I/O Controller, 1 Channel(s), CMOS, PBGA25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16M581IB25-F.

element14 APAC

Datasheet51 pages26 years ago

Future Electronics

CAD Models

Download MaxLinear XR16M581IB25-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear XR16M581IB25-F provided by its distributors.

Serial I/O Controller, 1 Channel(s), CMOS, PBGA25
IC UART FIFO 16B 25BGA
IC, UART, 1CH, 16 BYTE, VLIO; No. of Channels:1 Channel; Data Rate:20Mbps; Supply Voltage Min:1.62V; Supply Voltage Max:3.63V; Interface Case Style:BGA; No. of Pins:25Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.62V to 3.63V; UART Features:Programmable TX/RX FIFO Trigger Levels, VLIO Bus Interface

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16M581IB25F