MaxLinear SP706REN-L

SP706 Series 2.63V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8
$ 1.14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP706REN-L.

IHS

Datasheet17 pages11 years ago
Datasheet18 pages20 years ago

Future Electronics

Newark

iiiC

CAD Models

Download MaxLinear SP706REN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM709MARZ
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709LAR-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Analog DevicesMAX7705CSA+
Processor Supervisor 4.65V 1V to 5.5V 8-Pin SOIC

Descriptions

Descriptions of MaxLinear SP706REN-L provided by its distributors.

SP706 Series 2.63V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO8
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.63V; Supply Current:25µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:20mA; Power Dissipation, Pd:471mW; Supply Voltage Min:1V RoHS Compliant: Yes
SUPERVISORY CIRCUIT LOW POWER, 706; Threshold Voltage:4.4V; No. of Supervisors / Monitors:1; Supply Voltage Range:1V to 5.5V; Reset Type:Active-Low; Supply Current:25µA; Delay Time:200ms; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:706; Dropout Voltage Vdo:4.4V; IC Generic Number:706; Logic Function Number:706; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Package / Case:NSOIC; Power Dissipation Pd:471mW; Power Dissipation Pd:471mW; Supply Voltage Max:5.5V; Supply Voltage Min:1V; Termination Type:SMD; Turn On Threshold Voltage:2.63V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP706REN-L.