MaxLinear SP690AEN-L

EXAR SP690AEN-L; Voltage Supervisor; 4.65 V; WDT; 8-Pin SOIC
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP690AEN-L.

IHS

Datasheet16 pages21 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP690AEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-09
LTD Date2025-01-09

Related Parts

Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709LARZ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM709LARZ-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM709LAR-REEL
Processor Supervisor 4.65V 200uA 8-Pin SOIC N T/R
Analog DevicesMAX706CSA+
Pwr Sply Func, Supervisor, SOIC, VS 1 to 5.5V, IS 150uA, PD 471mW, IO 20mA, VOL 0.3V

Descriptions

Descriptions of MaxLinear SP690AEN-L provided by its distributors.

EXAR SP690AEN-L; Voltage Supervisor; 4.65 V; WDT; 8-Pin SOIC
Processor Supervisor 4.65V 1 Active Low Automotive 8-Pin SOIC N
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, PDSO8
SP690 Series 4.65 V 140 ms Low Power Microprocessor Supervisory - NSOIC-8
RoHS Compliant Tube WATCH DOG TIMER BACKUP-BATTERY SWITCHOVER Simple Reset/Power-On Reset supervisor 5V 4.9mm 140ms Minimum -40C~85C TA
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.65V; Supply Current:35µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:20mA; Power Dissipation, Pd:500mW; Supply Voltage Min:0V ;RoHS Compliant: Yes
SUPERVISORY CIRCUIT LOW POWER, 690; Threshold Voltage:4.65V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:NSOIC; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Base Number:690; Dropout Voltage Vdo:4.65V; IC Generic Number:690; Logic Function Number:690; Operating Temperature Range:-40°C to +85°C; Output Current Max:20mA; Power Dissipation Pd:500mW; Supply Current:35µA; Supply Voltage Range:4.75V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar