MaxLinear SP6682ER-L

Lead Free RoHS Compliant Surface Mount Boost Charge Pump IC LED Driver 85C 780kHz 720mW 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6682ER-L.

IHS

Datasheet12 pages19 years ago
Datasheet0 pages0 years ago

Newark

iiiC

CAD Models

Download MaxLinear SP6682ER-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-20
LTD Date2016-07-20

Descriptions

Descriptions of MaxLinear SP6682ER-L provided by its distributors.

Lead Free RoHS Compliant Surface Mount Boost Charge Pump IC LED Driver 85C 780kHz 720mW 5.5V
0.3 A SWITCHED CAPACITOR REGULATOR 780 kHz SWITCHING FREQ-MAX DSO10
Switching Voltage Regulators White LEDs
IC LED DRV RGLTR PWM 200MA 10DFN
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:5.5V; Output Voltage Max:5.5V; Output Current Max:200mA; Switching Frequency Max:600kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD RoHS Compliant: Yes
IC, REG CHARGE PUMP WHITE LED, 6682; No. of Outputs:1Outputs; Output Current:200mA; Output Voltage:6V; Driver Case Style:DFN; No. of Pins:10Pins; Input Voltage Min:-300mV; Input Voltage Max:5.5V; Switching Frequency:780kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; Base Number:6682; IC Generic Number:6682; Logic Function Number:6682; Operating Temperature Range:-40°C to +85°C; Output Current Max:300mA; Primary Input Voltage:5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar