MaxLinear SP5301CY-L

RoHS Compliant Lead Free Serial TSSOP (Type) 70C 1kW 12Mbps 240.999296mg
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP5301CY-L.

IHS

Datasheet12 pages15 years ago
Datasheet13 pages25 years ago

Future Electronics

CAD Models

Download MaxLinear SP5301CY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear SP5301CY-L provided by its distributors.

RoHS Compliant Lead Free Serial TSSOP (Type) 70C 1kW 12Mbps 240.999296mg
USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin TSSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER HALF 1/1 14TSSOP
IC TXRX SERIAL BUS UNIV 14TSSOP
TRANSCEIVER USB FS/LS, SMD, 5301; USB IC Type:Universal Transceiver; USB Standard:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:TSSOP; No. of Pins:14Pins; Data Rate:12Mbps; No. of Ports:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; Base Number:5301; Device Type:Differential; Driver Case Style:TSSOP; IC Generic Number:5301; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:USB; Logic Function Number:5301; No. of Channels:1Channels; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1000W; Supply Current:6mA; Supply Voltage Range:3V to 3.6V; Transceiver Type:USB; USB Type:Transceiver

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar