MaxLinear SP504MCF-L

Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
IC Components Ltd.SP504MCF-L2,100
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP504MCF-L.

IHS

Datasheet31 pages22 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP504MCF-L provided by its distributors.

Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80
Transceiver WAN Multi-Mode 10Mbps LQFP80
RS APAC
Wan Multimode Serial Transceiver, Mqfp-80
TRANSCEIVER MULTIPROTOCOL SERIAL; Device Type:Transceiver; IC Interface Type:EIA530, EIA530A, RS232, RS422, RS449, RS485; No. of Drivers:7Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:MQFP; No. of Pins:80Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:-; IC Generic Number:504; Base Number:504; Data Rate:10Mbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-232/RS-422; Logic Function Number:504; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:2000mW; Supply Current:370mA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Images

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar