MaxLinear SP3080EEN-L/TR

RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3080EEN-L/TR.

IHS

Datasheet26 pages14 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3080EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP3080EEN-L/TR provided by its distributors.

RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
RoHS Compliant Lead Free Tape and Reel (Type) 85C 115kbps 2.6mus 60mA
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC
IC TXRX RS485/RS422 ESD 14SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3080EEN-LTR