MaxLinear SP232ECP-L

IC TRANSCEIVER FULL 2/2 16DIP / High Performance RS-232 Line Drivers/Receivers
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ECP-L.

IHS

Datasheet18 pages14 years ago
Datasheet15 pages21 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP202EEP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232ACP-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER BICMOS DUAL (Type) 70C 375mW 120kbps 1mus
RenesasHIN232IPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
Texas InstrumentsAM26S10CN
EAR99 AM26S10 Tube COMMON I/O interface transceiver 5V 80mA 951.693491mg 18ns

Descriptions

Descriptions of MaxLinear SP232ECP-L provided by its distributors.

IC TRANSCEIVER FULL 2/2 16DIP / High Performance RS-232 Line Drivers/Receivers
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
TRANSCEIVER RS-232 +5V, DIP16, 232
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 5V, 15KV ESD
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:15mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar