MaxLinear SP202EEP-L

SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP202EEP-L.

IHS

Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

element14 APAC

Future Electronics

Newark

iiiC

CAD Models

Download MaxLinear SP202EEP-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP232ECP-L
IC TRANSCEIVER FULL 2/2 16DIP / High Performance RS-232 Line Drivers/Receivers
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232ACP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
RenesasHIN232IPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
Texas InstrumentsAM26S10CN
Single ended 4.75V 5.25V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of MaxLinear SP202EEP-L provided by its distributors.

SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C
Dual Transmitter/Receiver RS-232 16-Pin PDIP
RS-232 TRANSCEIVER, 5.5V, DIP-16
IC TRANSCEIVER FULL 2/2 16-PIN DIP
IC, RS-232 TRX, 5V, 16DIP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP202E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP202EEP-L.