MaxLinear SP208ECT-L/TR

Quad Transmitter/Receiver RS-232 24-Pin SOIC W T/R
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP208ECT-L/TR.

IHS

Datasheet19 pages16 years ago
Datasheet18 pages20 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear SP208ECT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Descriptions

Descriptions of MaxLinear SP208ECT-L/TR provided by its distributors.

Quad Transmitter/Receiver RS-232 24-Pin SOIC W T/R
SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-24
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 5V 230kbps 7.5mm
RS-232 Interface IC 5V 4-DRVR/4-RCVR RS-232 0-70C
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 4/4 24SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP208ECT-LTR