MaxLinear SP1490EEN-L

Full Duplex RoHS Compliant Lead Free Transceiver (Type) 85C 1W 20Mbps 900muA
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1490EEN-L.

IHS

Datasheet8 pages12 years ago
Datasheet10 pages21 years ago

Future Electronics

Arrow Electronics

iiiC

CAD Models

Download MaxLinear SP1490EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear SP1490EEN-L provided by its distributors.

Full Duplex RoHS Compliant Lead Free Transceiver (Type) 85C 1W 20Mbps 900muA
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 FULL DUPLEX 8SOIC
20 Mbps Full Duplex Transceiver; Device Type:Driver / Receiver; No. of Drivers:1; Driver Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:RS-422 / RS-485; Package/Case:8-NSOIC ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar