MaxLinear IML8683NL-ADJ-TR

RoHS Compliant Surface Mount TRIAC Tape & Reel (TR) led driver 100C 80V
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear IML8683NL-ADJ-TR.

Descriptions

Descriptions of MaxLinear IML8683NL-ADJ-TR provided by its distributors.

RoHS Compliant Surface Mount TRIAC Tape & Reel (TR) led driver 100C 80V
Led Current Controller, Adj, Dfn-6
IC LED DRIVER OFFLINE DIM 6DFN
Three Terminal Current Controller
LED CURRENT CONTROLLER, ADJ, DFN-6; Device Topology:-; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:DFN; No. of Pins:6Pins; Input Voltage Min:3V; Input Voltage Max:80V; Switching Frequency:-; Operating Temperature Min:-30°C; Operating Temperature Max:100°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar