Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everspin MR25H10CDFR

1Mb (128K x 8), 128k x 8, 2.7V, 27mA, 3.6V, 40MHz, SPI, 8-bit, DFN, SMD, Adhesive Mount
$ 11.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H10CDFR.

ODG (Origin Data Global)

Datasheet20 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+884%

Alternate Parts

Price @ 1000
$ 11.236
$ 9.397
Stock
139,367
235,846
Authorized Distributors
4
5
Memory Size
128 kB
128 kB
Access Time
10 ns
10 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
SPI
SPI
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Operating Supply Voltage
-
-
Frequency
40 MHz
40 MHz
Packaging
-
-

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
IC FLASH 2MBIT SPI 80MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-USON (3x2)
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, DFN-S-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 8M x 4-bit 7ns 8-Pin MLP EP Tray

Descriptions

Descriptions of Everspin MR25H10CDFR provided by its distributors.

1Mb (128K x 8), 128k x 8, 2.7V, 27mA, 3.6V, 40MHz, SPI, 8-bit, DFN, SMD, Adhesive Mount
EAR99 Surface Mount Tape & Reel (TR) MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 6mm 27mA
MR25H10 Series 1 Mb 128 K x 8 3.3 V Serial SPI Surface Mount MRAM - DFN-8
MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP T/R
Memory Circuit, 128KX8, CMOS, PDSO8
NVRAM 1Mb 3.3V 128Kx8 Serial MRAM
MRAM, 128KX8, Serial, SPI, PDSO8

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc