Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everspin MR25H10CDF

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 6mm 27mA

$ 9.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H10CDF.

ODG (Origin Data Global)

Datasheet20 pages8 years ago

Future Electronics

TME

Factory Futures

Inventory History

3 month trend:
+4.00%

Alternate Parts

Price @ 1000
$ 9.397
$ 11.236
Stock
239,045
139,550
Authorized Distributors
5
4
Memory Size
128 kB
128 kB
Access Time
10 ns
10 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
SPI
SPI
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Operating Supply Voltage
-
-
Frequency
40 MHz
40 MHz
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Microchip24FC64-I/MC
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024T-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC04B-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin DFN EP Tube
Microchip24LC024-E/MC
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V Automotive 8-Pin DFN EP Tube
Microchip24AA02T-I/MC
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip24AA04-I/MC
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP Tube

Descriptions

Descriptions of Everspin MR25H10CDF provided by its distributors.

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 6mm 27mA
MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray / IC MRAM 1MBIT 40MHZ 8DFN
MR25H10 Series 1 Mb 128 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8
Memory 1Mb (128K x 8) 128Kx8 2.7V 27mA 3.6V 40MHz SPI 8bit DFN-8 SMD 900μm H
1 MEGABIT SERIAL SPI MRAM Memory Circuit, 128KX8, CMOS, PDSO8
Static Random Access Memory (SRAM)
NVRAM 1Mb 3.3V 128Kx8 Serial MRAM

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc