Everlight S516SURWA/S530-A3

Segment LED Display Common Anode 1 DIGIT 8 LED's Brilliant Red 10mcd Tube
$ 0.529
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight S516SURWA/S530-A3.

TME

Datasheet7 pages9 years ago

Arrow Electronics

Descriptions

Descriptions of Everlight S516SURWA/S530-A3 provided by its distributors.

Segment LED Display Common Anode 1 DIGIT 8 LED's Brilliant Red 10mcd Tube
Displays Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
DISP 7-SEG 0.52" SGL RED 10DIP
Character Height mm = 13.2 / LED Colour = Red / Common Connection = Common Anode / Display Size (Length) mm = 17.5 / Display Size (Width) mm = 12.4 / Luminous Intensity mcd = 10 / Number of Digits = 1 / LED Mounting = THT / Series = ELS-516 / Forward Voltage (Vf) Max. V = 2 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 632 / Power Dissipation (Pd) Max. mW = 60 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • S516SURWA/S530A3
  • S516SURWAS530-A3
  • S516SURWAS530A3