Everlight S515SURWA/S530-A3

Displays Module 1DIGIT 8LED Hyper Red CC 10-Pin DIP Module
$ 0.523
Datasheet

Price and Stock

DistributorSKUMinPkg
TMES515SURWA/S530-A301
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight S515SURWA/S530-A3.

TME

Datasheet7 pages9 years ago

Descriptions

Descriptions of Everlight S515SURWA/S530-A3 provided by its distributors.

Displays Module 1DIGIT 8LED Hyper Red CC 10-Pin DIP Module
Segment LED Display Single Digit Seven Segment AlGaInP Hyper Red 10mcd 624nm Dominant Wavelength 8-Pin Thru-Hole
DISP 7-SEG 0.52" SGL RED 10DIP
Character Height mm = 13.2 / LED Colour = Red / Common Connection = Common Cathode / Display Size (Length) mm = 17.5 / Display Size (Width) mm = 12.4 / Luminous Intensity mcd = 10 / Number of Digits = 1 / LED Mounting = THT / Series = ELS-515 / Forward Voltage (Vf) Max. V = 2 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 632 / Power Dissipation (Pd) Max. mW = 60 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • S515SURWAS530-A3
  • S515SURWAS530A3