Everlight S315SURWA/S530-A2

0.36 Single Digit Displays
$ 0.318

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Everlight S315SURWA/S530-A2 provided by its distributors.

0.36 Single Digit Displays
Character Height mm = 9.14 / LED Colour = Red / Common Connection = Common Cathode / Display Size (Length) mm = 14 / Display Size (Width) mm = 7.5 / Luminous Intensity mcd = 4 / Number of Digits = 1 / LED Mounting = THT / Series = ELS-315 / Forward Voltage (Vf) Max. V = 2 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 632 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • S315SURWA/S530A2
  • S315SURWAS530-A2