
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1383-1-ND | 62,949 | 1 | Cut Tape | ||||||||
| TME | PT19-21B/L41/TR8 | 0 | 1 | 5h | ||||||||
| Avnet | PT19-21B/L41/TR8 | 0 | 12K | 5d | ||||||||
| Future Electronics | PT19-21B/L41/TR8 | 0 | 4K | Tape & Reel | ||||||||
| Arrow Electronics | PT19-21B/L41/TR8 | 0 | 12K |
Download datasheets and manufacturer documentation for Everlight PT19-21B/L41/TR8.
Download Everlight PT19-21B/L41/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Everlight PT19-21B/L41/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight PT19-21B/L41/TR8.