Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight PD70-01B/TR7

PD70 Series 940 nm 150 mW Surface Mount Photodiode
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight PD70-01B/TR7.

LCSC

Datasheet8 pages9 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.307
Stock
482,640
3,596,767
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Wavelength
940 nm
940 nm
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Reverse Voltage (DC)
32 V
32 V
Viewing Angle
-
-
Forward Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OptekOP572
No Phototransistor Chip Silicon 935nm 2-Pin SMD

Descriptions

Descriptions of Everlight PD70-01B/TR7 provided by its distributors.

PD70 Series 940 nm 150 mW Surface Mount Photodiode
Photodiode PIN Chip 940nm 2-Pin SMD T/R
PHOTODIODE PIN IR FAST SW BK SMD
SENSOR PHOTODIODE 940NM 2SMD GW

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD70-01BTR7