Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight PD70-01B/TR10

Silicon planar pin photodiode, black lens, 32V, 940nm, -25°C ~ 85°C
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight PD70-01B/TR10.

IHS

Datasheet8 pages10 years ago

TME

LCSC

Future Electronics

CAD Models

Download Everlight PD70-01B/TR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.39
Stock
3,596,767
482,620
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Wavelength
940 nm
940 nm
Rise Time
50 ns
50 ns
Fall Time
50 ns
50 ns
Reverse Voltage (DC)
32 V
32 V
Viewing Angle
-
-
Forward Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Everlight PD70-01B/TR10 provided by its distributors.

Silicon planar pin photodiode, black lens, 32V, 940nm, -25°C ~ 85°C
IR-photodiode Photoelectric current: 25 uA Package: Top View / SMD Wavelength of max. photosensitivity: 940 nm
Photodiode PIN Chip 940nm 2-Pin SMD T/R
PHOTODIODE PIN IR FAST SW BK SMD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD70-01BTR10