Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OP572

No Phototransistor Chip Silicon 935nm 2-Pin SMD
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP572.

IHS

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EverlightPD70-01B/TR7
PD70 Series 940 nm 150 mW Surface Mount Photodiode

Descriptions

Descriptions of Optek OP572 provided by its distributors.

No Phototransistor Chip Silicon 935nm 2-Pin SMD
Infrared LEDs Phototrans Yoke
PTR, SMD, 1.9MM LENS, YOKE, T/R
PHOTOTRANSISTOR NPN 935NM YOKE
PHOTOTRANSISTOR, 1.9MM, YOKE; Transistor Polarity:NPN; Wavelength Typ:935nm; Power Consumption:130mW; Viewing Angle:25°; No. of Pins:2; Current Ic Typ:2.5mA; Half Angle:25°; Operating Temperature Range:-25°C to +85°C; Package / Case:SMD; Peak Spectral Response Wavelength:935nm; Transistor Type:Photo

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC