
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | IR4252 | 11,314 | 1 | 16h | ||||||||
| Avnet | ITR9707 | 0 | 234 | 10h | ||||||||
| Future Electronics | ITR9707 | 0 | 120 | Tube | ||||||||
| Arrow Electronics | ITR9707 | 0 | 234 | |||||||||
| Win Source | WS-ITR9707 | 310 | 155 | 9h |
Download Everlight ITR9707 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight ITR9707 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: