
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ITR8307/L24/TR8 | 0 | 1K | Tape & Reel | ||||||||
| Avnet | ITR8307/L24/TR8 | 0 | 3K | 1d | ||||||||
| Arrow Electronics | ITR8307/L24/TR8 | 0 | 3K | |||||||||
| Win Source | WS-ITR8307/L24/TR8 | 30,000 | 270 | 1d | ||||||||
| Worldway Electronics | ITR8307L24TR8 | 15,367 | 7 | 23h |
Download datasheets and manufacturer documentation for Everlight ITR8307/L24/TR8.
Download Everlight ITR8307/L24/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight ITR8307/L24/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight ITR8307/L24/TR8.