
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ITR8307/F43 | 0 | 75 | Tube | ||||||||
| Avnet | ITR8307/F43 | 0 | 480 | 17h | ||||||||
| Arrow Electronics | ITR8307/F43 | 0 | 480 | |||||||||
| Win Source | WS-ITR8307/F43 | 14,730 | 275 | 16h | ||||||||
| Aztech | ITR8307/F43 | 11,037 | 10h |
Download Everlight ITR8307/F43 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Everlight ITR8307/F43 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: