
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ITR1502SR40A/TR8 | 0 | 2400 | |||||||||
| Win Source | WS-ITR1502SR40A/TR8 | 65,600 | 365 | 6h | ||||||||
| Maritex | ITR1502SR40A/TR8-U2 | 29,293 | 5 | 9h | ||||||||
| UnikeyIC | ITR1502SR40A/TR8 | 29,293 | 5 | Tape & Reel | 4h | |||||||
| LCSC | C183793 | 14,470 | 5 | 15h |
Download datasheets and manufacturer documentation for Everlight ITR1502SR40A/TR8.
Download Everlight ITR1502SR40A/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight ITR1502SR40A/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: