
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IR19-315C/TR8 | 0 | 12K | 17h | ||||||||
| Win Source | WS-IR19-315C/TR8 | 4,850 | 1200 | 16h | ||||||||
| UnikeyIC | IR19-315C/TR8 | 30,000 | 3K | Tape & Reel | 14h | |||||||
| AAA CHIPS | IR19-315C/TR8 | 46,856 | 14h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | IR19-315C/TR8 | Contact | >1wk |
Download datasheets and manufacturer documentation for Everlight IR19-315C/TR8.
Download Everlight IR19-315C/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight IR19-315C/TR8.