Everlight IR19-21C/TR8

0603 150° 940 nm 1.2 V Surface Mount Flat Top Infrared LED
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR19-21C/TR8.

IHS

Datasheet9 pages10 years ago

LCSC

TME

Inventory History

3 month trend:
+14.71%

CAD Models

Download Everlight IR19-21C/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CML CMD28-21VGC/TR8 LED SMT Mini 2.1V 20mA 5.5mcd Green Part of the VCC Family of Products
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
LED, WARM WHITE, 2.7mm X 2mm, 1.56CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Warm White; Luminous
Single Color LED, Super Red, Colorless Clear, 1.5mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Everlight IR19-21C/TR8 provided by its distributors.

0603 150° 940 nm 1.2 V Surface Mount Flat Top Infrared LED
Fiber Optic Transceivers; IR19-21C/TR8; EVERLIGHT; 2; 940 nm; Surface Mount; Yes
0.7mW/sr @ 20mA 0603 Infrared (IR) LEDs ROHS
Infrared LED, 1.2mm, 1-Element, 940nm
IR Emitter 940nm 3.25mW/sr 65mA 1.5V 2-Pin SMD T/R
IR-LED Operating temperature: -25...85 °C Light colour: Infrared Package: Top View / 1.6x0.8x0.8 mm Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR19-21CTR8