Everlight HIR-C06/L298-P01/TR

850 nm Viewing Angle 120° 140 mW/sr Surface Mount High Power Infrared LED
$ 4.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HIR-C06/L298-P01/TR.

Future Electronics

Datasheet9 pages15 years ago

Related Parts

ams-OSRAMSFH 4232A
OPTO SFH 4232A GOLDEN DRAGON IR LED, 860NM, SMD PACKAGE
Infrared Emitter 950nm 11mW/sr Circular Right Angle 2-Pin SMD
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Everlight HIR-C06/L298-P01/TR provided by its distributors.

850 nm Viewing Angle 120° 140 mW/sr Surface Mount High Power Infrared LED
Infrared LED, 1.56mm, 1-Element, 850nm
HIGH POWER IR LED 850NM 175MW/S

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIR-C06/L298/P01/TR
  • HIR-C06L298-P01TR