Everlight F511SURWA/S530-A3

Four Digit Seven Segment 14.22 mm Red 15mcd 632 nm Common Cathode Display
$ 1.688
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight F511SURWA/S530-A3.

TME

Datasheet7 pages9 years ago

Descriptions

Descriptions of Everlight F511SURWA/S530-A3 provided by its distributors.

Four Digit Seven Segment 14.22 mm Red 15mcd 632 nm Common Cathode Display
Displays Segmented Module 4DIGIT 8LED Red 12-Pin DIP
DISP 7-SEG 0.56" QUAD RED 12DIP
Character Height mm = 14.22 / LED Colour = Red / Common Connection = Common Cathode / Display Size (Length) mm = 50.4 / Display Size (Width) mm = 19 / Luminous Intensity mcd = 15 / Number of Digits = 4 / LED Mounting = THT / Series = ELF-511 / Forward Voltage (Vf) Max. V = 2 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 632 / Power Dissipation (Pd) Max. mW = 60 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • F511SURWA/S530A3
  • F511SURWAS530-A3
  • F511SURWAS530A3