Everlight ELSH-Q91E1-0LPNM-JD3D8

1W Series Red 4.5 x 3.05 x 2 mm 2.95 V Surface Mount LED
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-Q91E1-0LPNM-JD3D8.

IHS

Datasheet46 pages9 years ago

element14 APAC

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
LED Uni-Color Red Automotive 2-Pin SMD EP T/R
LED Uni-Color Red Orange Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm 2-Pin SMT T/R
LR CP7P-JSJU-1,OSLON SSL 80 SER RED HIGH-POWER LED,623 NM 3030(1212),DOME LENS

Descriptions

Descriptions of Everlight ELSH-Q91E1-0LPNM-JD3D8 provided by its distributors.

1W Series Red 4.5 x 3.05 x 2 mm 2.95 V Surface Mount LED
Single Color LED, Deep Red, 2.4mm
LED Uni-Color Red 2-Pin SMD T/R
EMITTER VISIBLE 660NM 600MA SMD
LED,1W,DEEP RED,275MW; LED Colour:Red; Viewing Angle:120°; Forward Voltage:2.95V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:675nm; Forward Current @ Test:350mA; Forward Current If Max:400mA; Forward Voltage @ Test:2.95V; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:(Not Available); Power Dissipation Pd:1W; Series:Shuen

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION