Everlight ELSH-J21M3-0LPGS-D3000

Single Color LED, Warm White, 2.4mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-J21M3-0LPGS-D3000.

IHS

Datasheet34 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight ELSH-J21M3-0LPGS-D3000 provided by its distributors.

Single Color LED, Warm White, 2.4mm
EVERLIGHT ELSH-J21M3-0LPGS-D3000 LED, Warm White, SMD
LED Uni-Color White 3-Pin SMT T/R
LED SHUEN WARM WHITE 3000K 2SMD
LED, 3W, WARM WHITE, 110LM ((NS)); Bulb Size:(Not Available); LED Colour:Warm White; Viewing Angle:120°; LED Mounting:SMD; CCT:3000K; Forward Current @ Test:700mA; Forward Current If Max:750mA; Forward Voltage @ Test:4.15V; Luminous Flux @ Test:120lm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Opto Case Style:(Not Available); Power Dissipation Pd:3W; Series:Shuen

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION