Everlight ELSH-F91C1-0LPGS-C5700

1W Series White 4.5 x 3.05 x 2 mm 3.85 V Surface Mount LED
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-F91C1-0LPGS-C5700.

IHS

Datasheet46 pages9 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color White 132lm 5000K Chip LED 2-Pin SMD T/R
LED, HIGH BRIGHTNESS, OUTDOOR WHITE, 130LM
XTEAWT-00-0000-000000HE1, Cool White, R5-139 lm/350 mA,no min CRI, BIN 1D, RoHS

Descriptions

Descriptions of Everlight ELSH-F91C1-0LPGS-C5700 provided by its distributors.

1W Series White 4.5 x 3.05 x 2 mm 3.85 V Surface Mount LED
Single Color LED, Cool White, 2.4mm
LED Uni-Color White 3-Pin SMT T/R
EVERLIGHT ELSH-F91C1-0LPGS-C5700 LED,1W,COOL WHITE,80LM
High Power LEDs - White Cool White 5700K 90lm 350mA
LED SHUEN COOL WHITE 5700K 2SMD
LED,1W,COOL WHITE,80LM; LED Colour:Cool White; Viewing Angle:120°; LED Mounting:SMD; CCT:5700K; Forward Current @ Test:350mA; Forward Current If Max:400mA; Forward Voltage @ Test:3.85V; Luminous Flux @ Test:100lm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Power Dissipation Pd:1W; Series:Shuen

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION