Everlight ELSH-F81N1-0LPGS-C4000

Single Color LED, Neutral White, 2.4mm
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-F81N1-0LPGS-C4000.

IHS

Datasheet46 pages9 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight ELSH-F81N1-0LPGS-C4000 provided by its distributors.

Single Color LED, Neutral White, 2.4mm
LED Uni-Color White 3-Pin SMT T/R
High Power LEDs - White Neutral White 4000K 80lm 350mA
LED SHUEN NEUTRAL WHT 4000K 2SMD
LED,1W,NEUTRAL WHITE,70LM; LED Colour: Neutral White; LED Mounting: SMD; Bulb Size: -; Forward Current If: -; Forward Voltage: -; Luminous Intensity: -; Viewing Angle: 120°; Lens Shape: -; Product Range: Shuen Series; Automotive Qualification Standard: -; MSL: -; CCT: 4000K; Forward Current @ Test: 350mA; Forward Current If Max: 400mA; Forward Voltage @ Test: 3.85V; Luminous Flux @ Test: 90lm; No. of Pins: 2Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +100°C; Power @ Test: 1.3W; Power Dissipation Pd: 1W

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION