Everlight ELSH-F41Y1-0LPNM-AA3A5

LED Uni-Color Amber 3-Pin SMT T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-F41Y1-0LPNM-AA3A5.

IHS

Datasheet46 pages9 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Everlight ELSH-F41Y1-0LPNM-AA3A5 provided by its distributors.

LED Uni-Color Amber 3-Pin SMT T/R
Single Color LED, Amber, 2.4mm
EVERLIGHT ELSH-F41Y1-0LPNM-AA3A5 LED,1W,AMBER,45LM
LED,1W,AMBER,45LM; LED Colour:Amber; Viewing Angle:120°; Forward Voltage:2.95V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:592.5nm; Forward Current @ Test:350mA; Forward Current If Max:400mA; Forward Voltage @ Test:2.95V; Luminous Flux @ Test:52lm; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Power Dissipation Pd:1W; Series:Shuen

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION