
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ELM3052-TA | 0 | 1 | 10h | ||||||||
| Future Electronics | ELM3052(TA) | 0 | 3K | Tape & Reel | ||||||||
| Avnet | ELM3052(TA) | 0 | 9K | 14h | ||||||||
| Arrow Electronics | ELM3052(TA) | 0 | 9K | |||||||||
| HQonline | IS0000680 | 231 | 5 | >1w |
Download Everlight ELM3052(TA) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight ELM3052(TA) provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: