
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EL3063S1(TA)-V | 1,000 | 173 | |||||||||
| TME | EL3063S1-TA-V | 1,000 | 1 | 13h | ||||||||
| DigiKey | 1080-1503-1-ND | 7,870 | 1 | Cut Tape | ||||||||
| Future Electronics | EL3063S1(TA)-V | 0 | 1K | Tape & Reel | ||||||||
| Avnet | EL3063S1(TA)-V | 0 | 3K | 17h |
Download datasheets and manufacturer documentation for Everlight EL3063S1(TA)-V.
Download Everlight EL3063S1(TA)-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Everlight EL3063S1(TA)-V provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EL3063S1(TA)-V.