| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EL3052-V | 0 | 195 | 5d | ||||||||
| Arrow Electronics | EL3052-V | 0 | 195 | |||||||||
| Win Source | WS-EL3052-V | 19,500 | 265 | 20h | ||||||||
| UnikeyIC | EL3052-V | 650 | 65 | Tube | 3h | |||||||
| Fly-Wing Technology | EL3052-V | 2,678 | 18h |
Download Everlight EL3052-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight EL3052-V provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: