| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1600-1-ND | 906 | 1 | Cut Tape | ||||||||
| Avnet | EL3023S1(TA)-V | 0 | 3K | 2d | ||||||||
| Arrow Electronics | EL3023S1(TA)-V | 0 | 3K | |||||||||
| UnikeyIC | EL3023S1(TA)-V | 906 | 19 | Tape & Reel | 5h | |||||||
| Fly-Wing Technology | EL3023S1(TA)-V | 1,729 | 4h |
Download datasheets and manufacturer documentation for Everlight EL3023S1(TA)-V.
Download Everlight EL3023S1(TA)-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight EL3023S1(TA)-V provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EL3023S1(TA)-V.