
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-EASV2713RGBA1CT-ND | 111,238 | 1 | Cut Tape | ||||||||
| Future Electronics | EASV2713RGBA1 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | EASV2713RGBA1 | 0 | 6K | 12h | ||||||||
| Arrow Electronics | EASV2713RGBA1 | 0 | 6K | |||||||||
| Component Stockers USA | EASV2713RGBA1 | 15,948 | >1wk |
Download datasheets and manufacturer documentation for Everlight EASV2713RGBA1.
Download Everlight EASV2713RGBA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Everlight EASV2713RGBA1 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EASV2713RGBA1.