
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1549-1-ND | 22,324 | 1 | Cut Tape | ||||||||
| Future Electronics | EAST10105RGBA0 | 4,000 | 2K | Tape & Reel | ||||||||
| Avnet | EAST10105RGBA0 | 0 | 6K | 13h | ||||||||
| Arrow Electronics | EAST10105RGBA0 | 0 | 6K | |||||||||
| UnikeyIC | EAST10105RGBA0 | 4,000 | 2K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Everlight EAST10105RGBA0.
Download Everlight EAST10105RGBA0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EAST10105RGBA0.