
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1599-1-ND | 2,350 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CNY17-3S(TA)-V | 13,000 | 13K | |||||||||
| Verical | CNY17-3S(TA)-V | 13,000 | 13K | |||||||||
| TME | CNY17-3S-TA-V-EVE | 0 | 1 | 5h | ||||||||
| Avnet | CNY17-3S(TA)-V | 0 | 3K | 9h |
Download datasheets and manufacturer documentation for Everlight CNY17-3S(TA)-V.
Download Everlight CNY17-3S(TA)-V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight CNY17-3S(TA)-V provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight CNY17-3S(TA)-V.