
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ALS-PT19-315C/L177/TR8 | 910 | 53 | |||||||||
| Arrow Electronics | ALS-PT19-315C/L177/TR8 | 8,000 | 4K | |||||||||
| DigiKey | 1080-1244-1-ND | 105,140 | 1 | Cut Tape | ||||||||
| Avnet | ALS-PT19-315C/L177/TR8 | 0 | 12K | 22h | ||||||||
| Future Electronics | ALS-PT19-315C/L177/TR8 | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Everlight ALS-PT19-315C/L177/TR8.
Download Everlight ALS-PT19-315C/L177/TR8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Everlight ALS-PT19-315C/L177/TR8 provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight ALS-PT19-315C/L177/TR8.