
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ALS-PDIC243-3B | 0 | 1500 | 2h | ||||||||
| Arrow Electronics | ALS-PDIC243-3B | 0 | 1500 | |||||||||
| Win Source | WS-ALS-PDIC243-3B | 19,090 | 290 | 1h | ||||||||
| Aztech | ALS-PDIC243-3B | 18,311 | 20h | |||||||||
| UnikeyIC | ALS-PDIC243-3B | 2,221 | 5 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Everlight ALS-PDIC243-3B.
Download Everlight ALS-PDIC243-3B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight ALS-PDIC243-3B provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight ALS-PDIC243-3B.