Everlight A93B/SYG/S530-E2

Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 4.8mm
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight A93B/SYG/S530-E2.

IHS

Datasheet6 pages19 years ago

TME

LCSC

Inventory History

3 month trend:
-69.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight A93B/SYG/S530-E2 provided by its distributors.

Single Color LED, Super Yellow Green, Diffused Green, T-1 3/4, 4.8mm
PCB LED 5 mm round green standard, A93B/SYG/S530-E2, Everlight Electronics
Indicator Single Color 1 LED Yellow Green 25mA Bag
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Forward Voltage (Vf) V = 2.4 / Number of LEDs = 1 / Viewing Angle ° = 60 / LED Mounting = PCB / Bulb Size (Diameter) mm = 5 / LED Colour = Green-Yellow / Peak Wavelength nm = 575

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • A93B/SYG/S530E2
  • A93BSYGS530-E2
  • A93BSYGS530E2